2DCR79S

Heilind Number:ITT2DCR79S
Manufacturer:ITT Cannon
Manufacturer Number:2DCR79S
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon 2DCR79S
Series:2D Series
Gender:Female
Housing Material:Steel
Number of Contacts:79
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Glass-Filled Nylon
Wire Size:26 to 22 AWG
Current Rating:5 A
Voltage Rating:1000 VAC
D-Sub Shell Size:C
Part Aliases:096264-0022
SKU:ITT2DCR79S