2DE19PBRP

Heilind Number:ITT2DE19PBRP
Manufacturer:ITT Cannon
Manufacturer Number:2DE19PBRP
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon 2DE19PBRP
Series:2D Series
Gender:Male
Housing Material:Steel
Number of Contacts:19
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Glass-Filled Nylon
Wire Size:26 to 22 AWG
Current Rating:2 A
Voltage Rating:1000 VAC
D-Sub Shell Size:E
Part Aliases:096257-0063
SKU:ITT2DE19PBRP