| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon DA121073-160 |
| Series: | D SUB Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Voltage Rating: | 1250 VAC |
| Part Aliases: | 121073-0160 |
| SKU: | ITTDA121073-160 |

