DAM-15P-M

Heilind Number:ITTDAM-15P-M
Manufacturer:ITT Cannon
Manufacturer Number:DAM-15P-M
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DAM-15P-M
Series:D*M Series
Gender:Male
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Plastic
Wire Size:28 to 20 AWG
Current Rating:7.5 A
Voltage Rating:1000 VAC
D-Sub Shell Size:A
Part Aliases:053512-0956
SKU:ITTDAM-15P-M