DAM-15P-R

Heilind Number:ITTDAM-15P-R
Manufacturer:ITT Cannon
Manufacturer Number:DAM-15P-R
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DAM-15P-R
Gender:Male
Series:D*M Series
Wire Size:28 to 20 AWG
Current Rating:7.5 A
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:A
Housing Material:Carbon Steel
Number of Contacts:15
Termination Method:Solder
Insulation Material:Plastic
Part Aliases:053512-1223
SKU:ITTDAM-15P-R