DAMMN-3C3S-N

Heilind Number:ITTDAMMN-3C3S-N
Manufacturer:ITT Cannon
Manufacturer Number:DAMMN-3C3S-N
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DAMMN-3C3S-N
Gender:Female
Series:Combo D Series
Shielded:Yes
Wire Size:30 to 8 AWG
Current Rating:5 A
Voltage Rating:500 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:A
Housing Material:Carbon Steel
Number of Contacts:3
Termination Method:Solder
Insulation Material:Plastic
Part Aliases:051520-0116
SKU:ITTDAMMN-3C3S-N