DBM-25P-K

Heilind Number:ITTDBM-25P-K
Manufacturer:ITT Cannon
Manufacturer Number:DBM-25P-K
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DBM-25P-K
Series:D*M Series
Gender:Male
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Plastic
Wire Size:28 to 20 AWG
Current Rating:7.5 A
Voltage Rating:1000 VAC
D-Sub Shell Size:B
Part Aliases:053513-1236
SKU:ITTDBM-25P-K