DBMAMY-25P

Heilind Number:ITTDBMAMY-25P
Manufacturer:ITT Cannon
Manufacturer Number:DBMAMY-25P
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DBMAMY-25P
Series:D*MA Series
Gender:Male
Housing Material:Steel
Number of Contacts:25
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Plastic
Wire Size:28 to 22 AWG
Current Rating:7.5 A
Voltage Rating:1000 VAC
D-Sub Shell Size:B
Part Aliases:051532-0029
SKU:ITTDBMAMY-25P