DCM-8W8P-1A7N-K87-146

Heilind Number:ITTDCM-8W8P-1A7N-K87-146
Manufacturer:ITT Cannon
Manufacturer Number:DCM-8W8P-1A7N-K87-146
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DCM-8W8P-1A7N-K87-146
Series:Combo D Series
Gender:Male
Housing Material:Carbon Steel
Number of Contacts:8
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Plastic
Shielded:Yes
Wire Size:30 to 8 AWG
Current Rating:7.5 A
Voltage Rating:500 VAC
D-Sub Shell Size:C
Part Aliases:121551-1861
SKU:ITTDCM-8W8P-1A7N-K87-146