DCMAY-37S

Heilind Number:ITTDCMAY-37S
Manufacturer:ITT Cannon
Manufacturer Number:DCMAY-37S
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DCMAY-37S
Series:D*MA Series
Gender:Female
Housing Material:Steel
Number of Contacts:37
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Plastic
Wire Size:28 to 22 AWG
Current Rating:7.5 A
Voltage Rating:1000 VAC
D-Sub Shell Size:C
Part Aliases:050912-0270
SKU:ITTDCMAY-37S