DCMM-37S-X

Heilind Number:ITTDCMM-37S-X
Manufacturer:ITT Cannon
Manufacturer Number:DCMM-37S-X
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DCMM-37S-X
Gender:Female
Series:D*MM Series
Wire Size:28 to 20 AWG
Current Rating:7.5 A
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:C
Housing Material:Steel
Number of Contacts:37
Termination Method:Solder
Insulation Material:Plastic
Part Aliases:051525-0041
SKU:ITTDCMM-37S-X