| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon DDM-24W7P-A191-K87 |
| Series: | Combo D Series |
| Gender: | Male |
| Housing Material: | Carbon Steel |
| Number of Contacts: | 24 (17+7) |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Plastic |
| Shielded: | Yes |
| Wire Size: | 30 to 8 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 500 VAC |
| D-Sub Shell Size: | D |
| Part Aliases: | 121073-0836 D |
| SKU: | ITTDDM-24W7P-A191-K87 |

