DDM43W2S0L2A191A197

Heilind Number:ITTDDM43W2S0L2A191A197
Manufacturer:ITT Cannon
Manufacturer Number:DDM43W2S0L2A191A197
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DDM43W2S0L2A191A197
Series:Combo D Series
Gender:Female
Housing Material:Carbon Steel
Number of Contacts:43 (41+2)
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Plastic
Shielded:Yes
Wire Size:30 to 8 AWG
Current Rating:7.5 A
Voltage Rating:500 VAC
D-Sub Shell Size:D
Part Aliases:121551-3008
SKU:ITTDDM43W2S0L2A191A197