DDMA-78S-F0

Heilind Number:ITTDDMA-78S-F0
Manufacturer:ITT Cannon
Manufacturer Number:DDMA-78S-F0
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DDMA-78S-F0
Gender:Female
Series:D*MA Series
Wire Size:28 to 22 AWG
Current Rating:7.5 A
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:D
Housing Material:Steel
Number of Contacts:78
Termination Method:Crimp
Insulation Material:Plastic
Part Aliases:050913-0318
SKU:ITTDDMA-78S-F0