DDMM-50S-P

Heilind Number:ITTDDMM-50S-P
Manufacturer:ITT Cannon
Manufacturer Number:DDMM-50S-P
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DDMM-50S-P
Gender:Female
Series:D*MM Series
Wire Size:28 to 20 AWG
Current Rating:7.5 A
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:D
Housing Material:Steel
Number of Contacts:50
Termination Method:Solder
Insulation Material:Plastic
Part Aliases:051527-0063
SKU:ITTDDMM-50S-P