DEMM-9P-B

Heilind Number:ITTDEMM-9P-B
Manufacturer:ITT Cannon
Manufacturer Number:DEMM-9P-B
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DEMM-9P-B
Series:D*MM Series
Gender:Male
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Plastic
Wire Size:28 to 20 AWG
Current Rating:7.5 A
Voltage Rating:1000 VAC
D-Sub Shell Size:E
Part Aliases:051528-0086
SKU:ITTDEMM-9P-B