MDVB1-15PCBR

Heilind Number:ITTMDVB1-15PCBR
Manufacturer:ITT Cannon
Manufacturer Number:MDVB1-15PCBR
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon MDVB1-15PCBR
Pitch:0.05 in
Gender:Male
Series:MDVB Series
Wire Size:32 to 24 AWG
Mounting Type:PCB Mount
Current Rating:3 A
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:15
Termination Method:Solder
Operating Temperature:-55 to 125 °C
Part Aliases:097344-0049
SKU:ITTMDVB1-15PCBR