MDVB1-21PSL

Heilind Number:ITTMDVB1-21PSL
Manufacturer:ITT Cannon
Manufacturer Number:MDVB1-21PSL
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon MDVB1-21PSL
Series:MDVB Series
Gender:Male
Housing Material:Plastic
Number of Contacts:21
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:0.05 in
Wire Size:26 AWG
Current Rating:3 A
Voltage Rating:600 VAC
Operating Temperature:-55 to 125 °C
Mounting Type:Screw Mount
Part Aliases:097343-0007
SKU:ITTMDVB1-21PSL