| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon MS3110F8-2S |
| Series: | KPT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Chromate Over Cadmium |
| Shell Material: | Aluminum Alloy |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-2 |
| Operating Temperature: | -55 to 125 °C |
| Military Specification: | MIL-DTL-26482 |
| SKU: | ITTMS3110F8-2S |
MS3110F8-2S
| Heilind Number: | ITTMS3110F8-2S |
| Manufacturer: | ITT Cannon |
| Manufacturer Number: | MS3110F8-2S |
| ECAD Model: |
Description:
KPT is the first of two general duty series, and equipped with solder pot contacts and glued in contacts. This makes this product ideal for any prototype solution as well as for military vehicle applications based on the MIL-DTL-26482 series I standard.

