| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-12-8S(332) |
| Series: | KPT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Chromate Over Cadmium |
| Shell Material: | Aluminum Alloy |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Operating Temperature: | -55 to 125 °C |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 045523-0001 MS |
| SKU: | ITTMS3112E12-3PY |
PT01E-12-8S(332)
| Heilind Number: | ITTMS3112E12-3PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-12-8S(332) |
| ECAD Model: |
Description:
KPT is the first of two general duty series, and equipped with solder pot contacts and glued in contacts. This makes this product ideal for any prototype solution as well as for military vehicle applications based on the MIL-DTL-26482 series I standard.

