| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon MS3114E12-3PY |
| Military Specification: | MIL-DTL-26482 |
| Series: | KPT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum Alloy |
| Wire Size: | 16 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Chromate Over Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 12-3 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | ITTMS3114E12-3PY |
MS3114E12-3PY
| Heilind Number: | ITTMS3114E12-3PY |
| Manufacturer: | ITT Cannon |
| Manufacturer Number: | MS3114E12-3PY |
| ECAD Model: |
Description:
KPT is the first of two general duty series, and equipped with solder pot contacts and glued in contacts. This makes this product ideal for any prototype solution as well as for military vehicle applications based on the MIL-DTL-26482 series I standard.

