| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon MS3122E14-19S |
| Series: | KPSE Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Chromate Over Cadmium |
| Shell Material: | Aluminum Alloy |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Tin |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-19 |
| Operating Temperature: | -55 to 125 °C |
| Military Specification: | MIL-DTL-26482 |
| SKU: | ITTMS3122E14-19S |

