| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon MS3450KT22-14S |
| Series: | 345 Series |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Over Cadmium |
| Shell Material: | Steel |
| Voltage Rating: | 500 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-14 |
| Operating Temperature: | -55 to 175 °C |
| Military Specification: | MIL-C-5015 |
| Part Aliases: | 066718-0044 |
| SKU: | ITTMS3450KT22-14S |
MS3450KT22-14S
| Heilind Number: | ITTMS3450KT22-14S |
| Manufacturer: | ITT Cannon |
| Manufacturer Number: | MS3450KT22-14S |
| ECAD Model: |
Description:
Standard Circular High Environmental Connectors, These connectors are available for many applications, from commercial/industrial and mass transportation systems to the most s stringent high reliability military and space requirements. The MS/CV345* connector manufactured by ITT Cannon to MIL-C-5015 (Navy) is a threaded coupling, removable rear release crimp contact type. Fully intermateable with existing MIL-C-5015 and threaded MILC-83723 Series II (USAF) type connectors, they provide for minimum effort and high economy upgrades for existing applications. In addition, the offer simplified design for new and interphase equipment. MS/CV connectors converted under MIL-C-5015 (Navy) utilize fluid resistant elastomers to provide maximum protection against degrading fuels, oils, coolants and cleansers. Temperature withstanding capabilities range from - 55ºC to +200ºC depending upon the class. The use of electroless nickel and cadmium plating for hardware finishes gives the connectors maximum protection from the above factors. High quality manufacturing processes and materials combine to insure the optimum performance and materials combine to insure the optimum range of environmental conditions. The MS/CV connector manufactured by ITT Cannon is available in five shell styles and 72 contact arrangements accommodating from 1 to 52 contact (sizes 0, 4, 8, 12, and 16). This connectors series is manufactured to accommodate the following backshells: M85049/43 (MS3415), M8504/31 or /60 (MS3416), M85049/52 (MS3417), M85049/51 (MS 3418) and M85049/26 (MS3419). Shell polarization is effected by a single keyway and key, standard MS polarization positions are available to prevent mismating.

