| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon PV76L12-8PL27 |
| Military Specification: | MIL-DTL-26482 |
| Series: | PV Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum Alloy |
| Wire Size: | 20 AWG |
| Shell Type: | Straight |
| Shell Finish: | Tin Over Nickel |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 12-8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| Part Aliases: | 066847-0035 |
| SKU: | ITTPV76L12-8PL27 |
PV76L12-8PL27
| Heilind Number: | ITTPV76L12-8PL27 |
| Manufacturer: | ITT Cannon |
| Manufacturer Number: | PV76L12-8PL27 |
| ECAD Model: |
Description:
Designed to be comparable with Mil-DTL 26482, this high performance Cannon PV connector offers environmental sealing protection, and machined gold plated crimp contact terminations. Intermateable with existing Mil-DTL 26482 series type connectors. Temperature operating range from -55 deg C to 200 deg C.

