| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon VG95234A-20A48SN-1-J |
| Series: | VG95234 Series |
| IP Rating: | IP69K |
| Wire Size: | 0.75 to 1.5 mm² |
| Shell Size: | 20 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Matt Gray Tin Zinc |
| Shell Material: | Aluminum Alloy |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Hard Silver |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20A48 |
| Operating Temperature: | -55 to 125 °C |
| Military Specification: | MIL-C-5015 |
| Part Aliases: | 121577-0360 |
| SKU: | ITTVG95234A-20A48SN-1-J |

