| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon VG95234A-24-10SN |
| Military Specification: | MIL-C-5015 |
| Series: | VG95234 Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Hard Silver |
| IP Rating: | IP69K |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Shell Material: | Aluminum Alloy |
| Wire Size: | 10 mm² |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Cadmium |
| Voltage Rating: | 50 VAC |
| Insert Arrangement: | 24-10 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 121094-3036 |
| SKU: | ITTVG95234A-24-10SN |

