VG95234B2-24-12S1N

Heilind Number:ITTVG95234B2-24-12S1N
Manufacturer:ITT Cannon
Manufacturer Number:VG95234B2-24-12S1N
ECAD Model:
3D Model

Description:

Receptacle with square flange for rear Panel Mounting with through holes.

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon VG95234B2-24-12S1N
Military Specification:MIL-C-5015
Series:VG95234 Series
Contact Material:Copper Alloy
Contact Plating:Hard Silver
IP Rating:IP69K
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum Alloy
Wire Size:4 AWG
Shell Type:Box Mount Receptacle
Shell Finish:Cadmium
Voltage Rating:50 VAC
Insert Arrangement:24-12
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-55 to 125 °C
Part Aliases:121094-3374
SKU:ITTVG95234B2-24-12S1N