| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon VG95234G-24-12P1N |
| Series: | VG95234 Series |
| IP Rating: | IP69K |
| Wire Size: | 4 AWG |
| Shell Size: | 24 |
| Shell Type: | Straight |
| Contact Type: | Pin |
| Shell Finish: | Cadmium |
| Shell Material: | Aluminum Alloy |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Hard Silver |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-12 |
| Operating Temperature: | -55 to 125 °C |
| Military Specification: | MIL-C-5015 |
| Part Aliases: | 121143-3148 |
| SKU: | ITTVG95234G-24-12P1N |

