| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics CB1S002C00 |
| Series: | CB1 |
| Amperage: | .5 A |
| Body Orientation: | Right Angle |
| Impedance: | 75 Ω |
| Operating Frequency: | DC to 2 |
| RF Connector Type: | 1.0/2.3 |
| Standards Met: | IEC60169-29 (Type 1.0/ 2.3) standard compatible |
| SKU: | JAECB1S002C00 |

