| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics D*C-20-22P-PKG100 |
| Series: | Dsub |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Maximum Contact Resistance: | 4.5(#24 AWG) |
| SKU: | JAED*C-20-22P-PKG100 |

