| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DC-37SF-N |
| Series: | Dsub |
| Amperage: | 5 A |
| Contact Plating: | Gold |
| Maximum Contact Resistance: | 2.7 |
| SKU: | JAEDC-37SF-N |
DC-37SF-N
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||
| 07/01/2024 | MB-459 - Material Change. JAE’s supplier for PBT resin material is making a change to the material due to the discontinuation of additives used. An equivalent alternative additive is available and will be used. | Download | |||
| 12/01/2017 | MB-282 - Manufacturing of select D-sub series connectors will be changing from JAE Philippines to JAE Wuxi, China in order to utilize available production facility capacity and man-power to maintain on-going long-term production. | Download | |||

