| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DC3RX19JA3R1700 |
| Series: | DC3 |
| Housing Material: | Steel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Overall Length: | 0.58 |
| SKU: | JAEDC3RX19JA3R1700 |
DC3RX19JA3R1700
| Heilind Number: | JAEDC3RX19JA3R1700 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | DC3RX19JA3R1700 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
HDMI STANDARD TYPE D HDMI MICRO CONNECTOR

