| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DD1B030HA1R500 |
| Series: | DD1 |
| Number of Contacts: | 30 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Right Angle |
| SKU: | JAEDD1B030HA1R500 |
DD1B030HA1R500
| Heilind Number: | JAEDD1B030HA1R500 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | DD1B030HA1R500 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CONN PLUG 30POS 0.5MM R/A SMD

