DD1P030MA1

Heilind Number:JAEDD1P030MA1
Manufacturer:JAE Electronics
Manufacturer Number:DD1P030MA1
ECAD Model:
3D Model

Description:

CONN PLUG 30POS 0.5MM

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics DD1P030MA1
Series:DD1
Number of Contacts:30
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
SKU:JAEDD1P030MA1