| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DF02R020NA3 |
| Series: | DF02 |
| Amperage: | .5 A |
| Number of Contacts: | 20 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| SKU: | JAEDF02R020NA3 |

