DP1RD20JQ2R400

Heilind Number:JAEDP1RD20JQ2R400
Manufacturer:JAE Electronics
Manufacturer Number:DP1RD20JQ2R400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1=400 PC REEL

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics DP1RD20JQ2R400
Color:Black
Series:DP1
Amperage:.5 A
Housing Material:Thermoplastic
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
SKU:JAEDP1RD20JQ2R400