| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DW1P04K4F1 |
| Series: | DW1,DW2,DW3 |
| Amperage: | 2 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Wire Size: | 22 AWG |
| SKU: | JAEDW1P04K4F1 |
DW1P04K4F1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| JAE Electronics 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| JAE Electronics PMV2-3FB-3K | Reel-Fed Fork Terminal, 1.5 - 2.5mm² wire range, M3 stud size, vinyl insulated, funnel entry. | ![]() |
| JAE Electronics 553-50016 | ShrinkTrak Labels, 1-Sided, Unslit, .25" (6.35mm), PO-X, White | ![]() |
| JAE Electronics MB4A10H4 | Rubber Adhesive Cable Tie Mount, 1.12" x 1.12", Use With T18-T50 Cable Tie, PA66, White | ![]() |
| JAE Electronics T50R0HSM4 | High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HS, Black | ![]() |
| JAE Electronics TT100OUT | Clean Start Thermal Transfer Ribbon, 4.33" x 984', 1.0" Core, PET, Black | ![]() |


