| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DX07B024XJ1R1300 |
| Series: | DX07 |
| Amperage: | 5 A |
| Mount Type: | Mid Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 24 pos. |
| Standards Met: | USB-IF certification |
| SKU: | JAEDX07B024XJ1R1300 |
DX07B024XJ1R1300
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/07/2022 | MB-402 - Expanding Voltage Rating. The voltage rating specification changed from 20V to 48V, but there was no change required to the actual connector to achieve this higher voltage rating. | Download | |||
| 04/01/2019 | MB-300 - Additional Plating Supplier. JAE HQ decided to add new plating suppliers, for JAE production capacity enhancement. | Download | |||

