| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DX07S024JJ2R1300 |
| SKU: | JAEDX07S024JJ2R1300.P |
DX07S024JJ2R1300
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 2-1614884-1 | CPF 0805 15R 0.1% 25PPM 1K RL | ![]() |
| JAE Electronics 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| JAE Electronics 132360 | SMA Terminator Plug 50 Ohm Without Chain | ![]() |
| JAE Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| JAE Electronics 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| JAE Electronics 53047-0410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |
| JAE Electronics 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| JAE Electronics 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/07/2022 | MB-402 - Expanding Voltage Rating. The voltage rating specification changed from 20V to 48V, but there was no change required to the actual connector to achieve this higher voltage rating. | Download | |||
| 04/01/2019 | MB-300 - Additional Plating Supplier. JAE HQ decided to add new plating suppliers, for JAE production capacity enhancement. | Download | |||


