| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DX07S024WJ1R350 |
| Series: | DX07 |
| Amperage: | 5 A |
| Contact Material: | Copper Alloy |
| Body Orientation: | Vertical |
| Number of Ports: | 24 pos. |
| Standards Met: | USB-IF certification |
| SKU: | JAEDX07S024WJ1R350 |
DX07S024WJ1R350
| Heilind Number: | JAEDX07S024WJ1R350 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | DX07S024WJ1R350 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
USB TYPE C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| JAE Electronics 43650-0212 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/07/2022 | MB-402 - Expanding Voltage Rating. The voltage rating specification changed from 20V to 48V, but there was no change required to the actual connector to achieve this higher voltage rating. | Download | |||


