| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics ES3B002WF2R1000 |
| Color: | White |
| Series: | ES3-WF2 |
| Amperage: | 2 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Number of Connector Ways: | 2 |
| SKU: | JAEES3B002WF2R1000 |
ES3B002WF2R1000
| Heilind Number: | JAEES3B002WF2R1000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | ES3B002WF2R1000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
JAEES3B002WF2R1000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics ABMM-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of weather-resistant ABS plastic. It is used with miniature and intermediate cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
| JAE Electronics CCH19-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2021 | MB-381 - Production site change. JAE will change the final quality inspection site for the connector series below from Wuxi to Wujiang, both in China. This relocation will happen for all production starting April 1, 2021. The same tooling will be used and there will be no changes to connector form, fit, or function. | Download | |||


