| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics ES5P09K4F2 |
| Series: | ES5_cULus |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Number of Connector Ways: | 1 |
| Standards Met: | cULus certified |
| SKU: | JAEES5P09K4F2 |
ES5P09K4F2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 3-794013-1 | MINI AMP-IN 12 AWG WIRE | ![]() |


