| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics ES5P09K5FA |
| Series: | ES5_cULus |
| Amperage: | 4 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Number of Connector Ways: | 1 |
| Standards Met: | cULus certified |
| SKU: | JAEES5P09K5FA |

