| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics ES6B002WF1R1000 |
| Series: | ES6 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Number of Connector Ways: | 2 |
| Standards Met: | cULus certified |
| SKU: | JAEES6B002WF1R1000 |
ES6B002WF1R1000
| Heilind Number: | JAEES6B002WF1R1000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | ES6B002WF1R1000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CARD EDGE CONNECTOR FOR LED APPLICATIONS

