| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FA1005SA1-R8000 |
| Series: | FA10 |
| Amperage: | .5 A |
| Housing Material: | Partial Gold plating over Nickel |
| Number of Contacts: | 5 |
| Contact Material: | Copper Alloy |
| SKU: | JAEFA1005SA1-R8000 |
FA1005SA1-R8000
| Heilind Number: | JAEFA1005SA1-R8000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | FA1005SA1-R8000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
FFC & FPC Conn 5P LIF FPC 0.5mm P 0.9mm Ht 3.2mm D

