| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FA5S008HP1 |
| Series: | FA5 |
| Amperage: | .8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 8 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Standards Met: | UL94-V0 |
| SKU: | JAEFA5S008HP1 |
FA5S008HP1
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2020 | MB-329 - Plating Specification Change. Contact and hold down plating specifications will change as shown in the table below. The performance evaluation was conducted on the representative item “FA5S050HP1” with the test items described on JACS-1710 which will be issued. | Download | |||

