| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FF0380SA1 |
| Series: | FF03 |
| Amperage: | .5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 80 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Standards Met: | UL94-V0 |
| SKU: | JAEFF0380SA1 |
FF0380SA1
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/25/2026 | MB-501 - End of Life. LTB 8/30/26. 1. Please notify a JAE representative of your intentions for placing last time buys and the required quantities by June 30th, 2026. 2. Order must be placed to JAE by August 30th, 2026. 3. Production will end on December 25th, 2026. | Download | |||

