| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FF0396SA1-R2000 |
| Series: | FF03 |
| Amperage: | .5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 96 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Standards Met: | UL94-V0 |
| SKU: | JAEFF0396SA1-R2000 |
FF0396SA1-R2000
| Heilind Number: | JAEFF0396SA1-R2000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | FF0396SA1-R2000 |
| Datasheet: | Drawing |
| ECAD Model: |

