| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-E30HL |
| Series: | FI-E |
| Housing Material: | Flame Retardant Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-E30HL |
FI-E30HL
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2024 | - End of Life LTB 8/31/24 | Download | |||
| 04/01/2021 | MB-381 - Production site change. JAE will change the final quality inspection site for the connector series below from Wuxi to Wujiang, both in China. This relocation will happen for all production starting April 1, 2021. The same tooling will be used and there will be no changes to connector form, fit, or function. | Download | |||

