| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-RE21S-VF |
| Series: | FI-R |
| Amperage: | .8 A |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Straight |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-RE21S-VF |

